The BD3811K1 is a surface mount QFP IC with 6 channels, operating over a temperature range of -20°C to 75°C. It features a copper and tin contact plating and is available in bulk packaging. This IC is RoHS compliant and suitable for use in a variety of applications.
Rohm BD3811K1 technical specifications.
| Package/Case | QFP |
| Contact Plating | Copper, Tin |
| Interface | Serial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3811K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.