The BD3814FV is a commercial extended 40-pin dual audio IC from Rohm, operating between -20°C and 75°C. It has a supply voltage range of 5V to 7.3V and a maximum supply current of 17mA. The IC is packaged in a 40-pin SSOP package, measuring 5.4mm in width and 13.6mm in length.
Rohm BD3814FV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7.3 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 17 |
| Number of Channels | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3814FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.