The BD3816KS is a specialized audio IC with 100 terminals in a quad-terminal position, operating within a commercial extended temperature range of -20 to 75 degrees Celsius. It is supplied with a voltage between 5 and 7.3 volts and has 7 channels. The IC is packaged in a RoHS compliant, 100-pin SQFP package. It is a commercial-grade product.
Rohm BD3816KS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7.3 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3816KS to view detailed technical specifications.
No datasheet is available for this part.