The BD3817KS is a 7-channel surface mount serial interface IC from Rohm, packaged in a BQFP package. It operates over a temperature range of -20°C to 75°C. This IC is RoHS compliant and is available in a tray packaging format.
Rohm BD3817KS technical specifications.
| Package/Case | BQFP |
| Interface | Serial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3817KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.