Rohm BD3818KS technical specifications.
| Package/Case | BQFP |
| Interface | Serial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 6 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3818KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.