
The BD3861FS is a dual-SPI bridge IC from Rohm, featuring a package quantity of 2000 units in rail/Tube packaging. This device operates within a temperature range of -25°C to 75°C and is compliant with RoHS regulations. The IC is available in a SOP package type, with a lead-free construction.
Rohm BD3861FS technical specifications.
| Package/Case | SOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3861FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
