The BD3869AF is an industrial-grade audio IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 18 terminals and 1 function. The device is packaged in a 18-pin SOP package with a width of 5.4mm and a length of 11.2mm. The IC operates within a supply voltage range of 5.3 to 9.5 volts and has a maximum supply current of 7 amps. It is designed for use in industrial applications.
Rohm BD3869AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 5.4 |
| Length | 11.2 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 5.3 |
| Supply Current-Max | 7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3869AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.