The BD3886FS is a dual-audio IC from Rohm, featuring 32 terminals in a SSOP package. It operates over an industrial temperature range of -40 to 85 degrees Celsius, with a supply voltage of 7 to 9.5 volts and a maximum supply current of 20 milliamps. This IC is suitable for use in audio applications.
Rohm BD3886FS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 20 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3886FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.