The BD3893FV from Rohm is a commercial extended SOP sensor with 16 terminals. It operates within a temperature range of -25°C to 75°C and has a supply voltage of 3V to 5.5V. The sensor has a width of 4.4mm and a length of 5mm, and is packaged in a 16-pin R-PDSO-G16 package.
Rohm BD3893FV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD3893FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.