Rohm BD3925FP-CE2 technical specifications.
| Package/Case | TO-252-5 |
| Current Rating | 500mA |
| Dropout Voltage | 250mV |
| Input Current | 45uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Operating Supply Voltage | 36V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| RoHS Compliant | Yes |
| Voltage Rating | 36V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3925FP-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
