Rohm BD3931FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 780mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3931FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
