Rohm BD3931HFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 780mV |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.1V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3931HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
