Rohm BD3932FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 780mV |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 8V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 9.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3932FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
