Rohm BD3987FV-E2 technical specifications.
| Package/Case | LSSOP |
| Dropout Voltage | 250mV |
| Min Current Limit | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3987FV-E2 to view detailed technical specifications.
No datasheet is available for this part.