Rohm BD3988FV-E2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Min Current Limit | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD3988FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
