Rohm BD4140HFV-TR technical specifications.
| Package/Case | HVSOF EP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.55(Max) |
| Mounting | Surface Mount |
| Category | Regulator IC |
| Number of Outputs | 1 |
| Input Voltage | -0.3 to 3.5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD4140HFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.