The BD4155FV is a 20-pin industrial-grade IC with a supply voltage range of 3.3V to 3.6V and an operating temperature range of -40°C to 100°C. It has 20 terminals and is available in a LSSOP, TSSOP20, 0.25mm pitch package. The IC has a single function and three channels, with a temperature grade of industrial. It is manufactured by Rohm.
Rohm BD4155FV technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD4155FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.