Rohm BD4155FV-E2 technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 812.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| On-State Resistance | 120mR |
| Operating Supply Current | 250uA |
| Output Current | 1.3A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 812mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4155FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
