AEC-Q100 qualified, fixed output linear voltage regulator IC with a nominal output voltage of 5V and a maximum output current of 0.55A. Features a wide input voltage range from 6V to 45V, with a dropout voltage of 0.2V (typical) and a maximum of 0.5V. Offers excellent line and load regulation, with maximums of 0.03% and 0.04% respectively. Operates across an ambient temperature range of -40°C to 125°C, housed in a 7-terminal R-PSSO-G7 package.
Rohm BD4271HFP-CTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8 |
| Length | 9.395 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.55 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD4271HFP-CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.