
CMOS voltage detector with a fixed +2.5V output, featuring 1% accuracy and active-low reset. This power supply support circuit operates from 950mV to 9.5V, with a reset threshold range of 2.475V to 2.525V. It offers a low operating supply current of 850nA and a maximum supply current of 2.85µA. The component includes a 100ms reset delay and 90ms reset timeout, packaged in an SSOP-5 surface-mount case.
Rohm BD45251G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.525V |
| Min Reset Threshold Voltage | 2.475V |
| Max Supply Current | 2.85uA |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 850nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 100ms |
| Reset Timeout | 90ms |
| RoHS Compliant | Yes |
| Series | BD45xxx |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD45251G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
