The BD45281G is a 1.2-10V industrial power management IC from Rohm. It operates within a temperature range of -40 to 105°C and features a 5-pin LSSOP package with a 1.6x2.9mm footprint. This IC is designed for general use and is suitable for applications requiring industrial-grade performance.
Rohm BD45281G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD45281G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.