
CMOS voltage detector with a fixed +2.8V threshold, featuring active low reset and a 45ms reset timeout. This power supply support circuit operates from 950mV to 10V, with a maximum supply current of 2.85µA and typical 850nA supply current. Packaged in a 5-pin SSOP for surface mounting, it offers a maximum power dissipation of 540mW and an operating temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Rohm BD45285G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.828V |
| Min Reset Threshold Voltage | 2.772V |
| Max Supply Current | 2.85uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 45ms |
| RoHS Compliant | Yes |
| Series | BD45xxx |
| Supply Current | 850nA |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD45285G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
