
CMOS voltage detector IC with a fixed 3.0V threshold, offering 1% accuracy. Features include active-low reset output, 200ms reset delay, and 180ms reset timeout. Operates from 950mV to 9.5V supply voltage with a low 850nA operating supply current. Packaged in a 5-pin SSOP for surface mounting, this RoHS compliant component is suitable for power supply monitoring applications.
Rohm BD45302G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.03V |
| Min Reset Threshold Voltage | 2.97V |
| Max Supply Current | 2.85uA |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 850nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Series | BD45xxx |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD45302G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
