
CMOS voltage detector with a fixed +4.5V threshold, offering 1% accuracy. Features active low reset output with a 50ms delay and 45ms timeout. Operates from 950mV to 10V supply voltage with a low 850nA supply current. Packaged in a 5-pin SSOP for surface mounting, this component is RoHS compliant and suitable for operation between -40°C and 105°C.
Rohm BD45455G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.545V |
| Min Reset Threshold Voltage | 4.455V |
| Max Supply Current | 3.15uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 850nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Delay Time | 50ms |
| Reset Timeout | 45ms |
| RoHS Compliant | Yes |
| Series | BD45xxx |
| Supply Current | 850nA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD45455G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
