CMOS power supply support circuit featuring a fixed +4.6V threshold voltage with 1% accuracy. This surface mount IC, packaged in SSOP-5, monitors a single voltage input and provides an active low reset signal. Operating across a wide temperature range of -40°C to 105°C, it offers a maximum power dissipation of 540mW and a low operating supply current of 850nA. Reset delay time is 200ms with a 180ms reset timeout.
Rohm BD45462G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.646V |
| Min Reset Threshold Voltage | 4.554V |
| Max Supply Current | 3.15uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 850nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Series | BD45xxx |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD45462G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
