The BD45E251G-MTR is an industrial-grade power management IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a 5-pin package with a terminal position of dual and a JEDEC package code of R-PDSO-G5. The IC is designed for industrial applications and has a supply voltage minimum of 0.95V. It is available in a LSSOP, TSOP5/6 package type with dimensions of 1.6mm width and 2.9mm length.
Rohm BD45E251G-MTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD45E251G-MTR to view detailed technical specifications.
No datasheet is available for this part.