
The BD46245G-TR is a voltage detector IC with a threshold voltage of 2.4V and a maximum supply voltage of 9.5V. It is designed for surface mount applications and has a maximum power dissipation of 540mW. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant. The BD46245G-TR is a single voltage detector with an active low reset output and a reset timeout of 45ms.
Rohm BD46245G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.424V |
| Min Reset Threshold Voltage | 2.376V |
| Max Supply Current | 2.85uA |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 45ms |
| RoHS Compliant | Yes |
| Series | BD46xxx |
| Threshold Voltage | 2.4V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD46245G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
