
CMOS voltage detector with a fixed +2.6V threshold, offering active-low reset output. This power supply support circuit operates from 950mV to 9.5V, with a maximum supply current of 2.85µA. Features include a 180ms reset timeout and a maximum power dissipation of 540mW. Packaged in a 5-pin SSOP for surface mounting, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 105°C.
Rohm BD46262G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.626V |
| Min Reset Threshold Voltage | 2.574V |
| Max Supply Current | 2.85uA |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Series | BD46xxx |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD46262G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
