
CMOS voltage detector IC with a fixed 3.2V threshold, offering 1% accuracy. Features active-low, totem-pole output and a 200ms reset delay. Designed for surface mounting in an SSOP-5 package, this component operates from 0.95V to 10V supply voltage with a low supply current of 850nA. Suitable for power supply support applications, it operates within a -40°C to 105°C temperature range.
Rohm BD46322G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.232V |
| Min Reset Threshold Voltage | 3.168V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 850nA |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Series | BD46xxx |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD46322G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
