
The BD46331G-TR is a simple reset/power-on reset voltage detector from Rohm, featuring a threshold voltage of 3.3V and a maximum supply voltage of 9.5V. It has a maximum power dissipation of 540mW and operates over a temperature range of -40°C to 105°C. This device is available in a lead-free SSOP package and is RoHS compliant.
Rohm BD46331G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.333V |
| Min Reset Threshold Voltage | 3.267V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 90ms |
| RoHS Compliant | Yes |
| Series | BD46xxx |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD46331G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
