The BD46405G is a 1.2V to 10V power management IC from Rohm, featuring a 5-pin LSSOP package with dimensions of 1.6mm x 2.9mm. It operates within a temperature range of -40°C to 105°C and is designed for industrial applications. The IC has a single function and a single channel, with a supply voltage range of 1.2V to 10V. It is available in a JEDEC package code R-PDSO-G5.
Rohm BD46405G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD46405G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.