The BD46435G is an industrial-grade single-chip IC from Rohm, designed to operate within a temperature range of -40°C to 105°C. It features a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. The IC has a single function and a single channel, with a nominal supply voltage of 1.2V and a maximum supply voltage of 10V. It is suitable for use in industrial applications.
Rohm BD46435G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD46435G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.