
CMOS power supply support circuit featuring a fixed +4.6V threshold voltage. This voltage detector monitors a single voltage rail, providing an active low reset output with a totem-pole configuration. Operating across a wide temperature range of -40°C to 105°C, it supports supply voltages from 950mV to 9.5V with a low supply current of 3.15µA. Packaged in an SSOP-5 for surface mounting, this RoHS compliant component offers a maximum power dissipation of 540mW.
Rohm BD46465G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.646V |
| Min Reset Threshold Voltage | 4.554V |
| Max Supply Current | 3.15uA |
| Max Supply Voltage | 9.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 45ms |
| RoHS Compliant | Yes |
| Series | BD46xxx |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD46465G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
