The BD46E271G-MTR is an industrial-grade power management IC with a single channel and a minimum supply voltage of 0.95V. It is packaged in a LSSOP, TSOP5/6 package type. The IC operates within a temperature range of -40°C to 105°C. It has 5 terminals and a dual terminal position. The package dimensions are 1.6mm in width and 2.9mm in length.
Rohm BD46E271G-MTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD46E271G-MTR to view detailed technical specifications.
No datasheet is available for this part.