
Simple Reset/Power-On Reset IC, Voltage Detector with a fixed +2.1V threshold and 1% accuracy. Features active low reset, 1 channel monitoring, and a maximum supply voltage of 10V. Operates with a low supply current of 1.6µA and offers a wide operating temperature range from -40°C to 75°C. Packaged in a 5-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Rohm BD4721G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.121V |
| Min Reset Threshold Voltage | 2.079V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Supply Current | 1.6uA |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4721G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
