This power supply support circuit is a fixed, single-channel voltage detector with a 2.5V threshold. It features active-low reset and operates with a maximum supply voltage of 10V and a minimum of 650mV. The device offers a 1% accuracy for its reset threshold, which ranges from 2.475V to 2.525V. It consumes a low operating supply current of 1.6µA and has a maximum power dissipation of 540mW. Packaged in an SSOP-5 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Rohm BD4725G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.525V |
| Min Reset Threshold Voltage | 2.475V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Supply Current | 1.6uA |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4725G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
