
This fixed, single-channel power supply support circuit is a voltage detector with an active-low reset function. It monitors one voltage with a threshold of 2.6V, featuring a minimum reset threshold of 2.574V and a maximum of 2.626V. Operating within a supply voltage range of -300mV to 10V, it exhibits a low supply current of 1.6µA and a maximum of 3µA. The component is housed in a compact SSOP-5 package, measuring 2.9mm in length, 1.6mm in width, and 1.1mm in height, suitable for surface mounting. It offers a maximum power dissipation of 540mW and operates across a temperature range of -40°C to 75°C, adhering to RoHS compliance.
Rohm BD4726G-TR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.626V |
| Min Reset Threshold Voltage | 2.574V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Supply Current | 1.6uA |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4726G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
