
2.8V voltage detector IC with 1% accuracy, featuring active-low reset. This power supply support circuit operates from -40°C to 75°C with a maximum supply voltage of 10V and a low supply current of 1.6µA. The SSOP-5 package is surface-mount, measuring 1.6mm wide, 2.9mm long, and 1.1mm high, with a maximum power dissipation of 540mW. It monitors a single voltage input and is RoHS compliant.
Rohm BD4728G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.828V |
| Min Reset Threshold Voltage | 2.772V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.6uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low , Actie low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4728G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
