The BD4732G from Rohm is a commercial extended temperature grade power management IC with a 5-pin LSSOP package. It operates over a temperature range of -20 to 75 degrees Celsius and has a nominal supply voltage of 3.086V. The device has 1 function and 1 channel, with a pin count of 5. It measures 1.6mm in width and 2.9mm in length.
Rohm BD4732G technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.086 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD4732G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.