
This **voltage detector** provides **simple reset/power-on reset** functionality with a fixed **+3.2V** threshold. Featuring **1% accuracy**, it monitors a single voltage input and offers an **active low reset** output. Designed for **surface mount** applications, this **power management IC** operates within a **-40°C to 75°C** temperature range and supports a **650mV to 10V** supply voltage. It boasts a low **1.6µA supply current** and a **15mA maximum output current**, packaged in an **SSOP-5** format.
Rohm BD4732G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.232V |
| Min Reset Threshold Voltage | 3.168V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.6uA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Supply Current | 1.6uA |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4732G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
