
Simple Reset/Power-On Reset IC, Voltage Detector with a fixed +3.3V output. Features 1% accuracy and a reset threshold voltage range of 3.267V to 3.333V. Operates with a low supply current of 1.6µA and a maximum supply voltage of 10V. Packaged in an SSOP-5 surface-mount case, this RoHS compliant component offers a maximum output current of 15mA and a maximum power dissipation of 540mW.
Rohm BD4733G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.333V |
| Min Reset Threshold Voltage | 3.267V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.6uA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4733G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
