This power supply support circuit is a fixed, single-channel voltage detector with an active-low reset output. It features a precise 3.6V threshold voltage with 1% accuracy, operating within a wide temperature range of -40°C to 75°C. The component boasts a low supply current of 1.6µA and a maximum supply voltage of 10V, with a maximum power dissipation of 540mW. Packaged in an SSOP-5 surface-mount configuration, it is supplied on tape and reel.
Rohm BD4736G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.636V |
| Min Reset Threshold Voltage | 3.564V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.6uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Supply Current | 1.6uA |
| Threshold Voltage | 3.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4736G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
