
The BD4738G-TR is a simple reset/power-on reset IC with a threshold voltage of 3.8V, a maximum power dissipation of 540mW, and a package type of SSOP. It operates within a temperature range of -40°C to 75°C and is RoHS compliant. The IC is designed for surface mount applications and is available on tape and reel. It is a lead-free device and does not have a watchdog timer.
Rohm BD4738G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.838V |
| Min Reset Threshold Voltage | 3.762V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4738G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
