
The BD4739G-TR is a simple reset/power-on reset voltage detector IC from Rohm, featuring an accuracy of 1% and a maximum operating temperature of 75°C. It is available in a lead-free SSOP package and is RoHS compliant. The device has a maximum power dissipation of 540mW and a maximum supply current of 3uA. It is suitable for use in a variety of applications, including those requiring a watchdog timer.
Rohm BD4739G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.939V |
| Min Reset Threshold Voltage | 3.861V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 850mV |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.6uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Threshold Voltage | 3.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4739G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
