
This voltage detector IC provides a fixed +4.3V power supply support with a single monitored voltage. Featuring an active low reset output, it operates within a wide temperature range of -40°C to +75°C and supports a maximum supply voltage of 10V. The component is housed in a compact SSOP-5 package, measuring 2.9mm in length, 1.6mm in width, and 1.1mm in height, suitable for surface mounting. It offers a low supply current of 1.6µA and a maximum output current of 15mA, with a reset threshold voltage range of 4.257V to 4.343V. This RoHS compliant component is supplied on tape and reel in quantities of 3000.
Rohm BD4743G-TR technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.343V |
| Min Reset Threshold Voltage | 4.257V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Supply Current | 1.6uA |
| Threshold Voltage | 4.3V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4743G-TR to view detailed technical specifications.
No datasheet is available for this part.
