
The BD4744G-TR is a simple reset/power-on reset IC from Rohm with a threshold voltage of 4.4V. It operates over a temperature range of -40°C to 75°C and has a maximum power dissipation of 540mW. The device is packaged in a LSSOP package and is RoHS compliant. It is designed to be used as a voltage detector and has an active low reset signal. The IC is suitable for surface mount applications.
Rohm BD4744G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.444V |
| Min Reset Threshold Voltage | 4.356V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4744G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.