This power supply support circuit is a fixed, single-channel voltage detector with an active-low reset function. It monitors a single voltage and features a threshold voltage of 4.6V with 1% accuracy. Operating from -300mV to 10V, it consumes a low 1.6µA supply current and has a maximum output current of 15mA. The component is housed in a compact SSOP-5 surface-mount package, measuring 2.9mm in length, 1.6mm in width, and 1.1mm in height, and is RoHS compliant.
Rohm BD4746G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.646V |
| Min Reset Threshold Voltage | 4.554V |
| Max Supply Current | 3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.6uA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD47xx |
| Supply Current | 1.6uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4746G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
