CMOS voltage detector IC with a fixed +2.5V output. Features 1% accuracy and a reset threshold voltage range of 2.463V to 2.538V. Operates from -40°C to 105°C with a maximum supply voltage of 10V. Surface mountable in an SSOP package, this component offers low operating supply current of 900nA and a maximum output current of 2.2mA. RoHS compliant and supplied on tape and reel.
Rohm BD4825G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.538V |
| Min Reset Threshold Voltage | 2.463V |
| Max Supply Current | 1.53uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Supply Current | 900nA |
| Threshold Voltage | 2.5V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4825G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
