
CMOS voltage detector IC with a fixed +2.6V threshold, featuring active-low reset output. This power supply support circuit operates from -40°C to 105°C with a maximum supply voltage of 10V and a typical supply current of 900nA. Designed for surface mounting in an SSOP-5 package, it offers a reset threshold range of 2.561V to 2.639V and a maximum power dissipation of 150mW.
Rohm BD4826G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reset Threshold Voltage | 2.639V |
| Min Reset Threshold Voltage | 2.561V |
| Max Supply Current | 1.53uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Supply Current | 900nA |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4826G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
