
CMOS voltage detector with a fixed +2.7V threshold, offering 1% accuracy. This power supply support circuit features a single monitored input and an active-low reset output. Operating across a 1.2V to 10V supply voltage range, it consumes a low 900nA of supply current. Packaged in a VSOF-5 surface-mount case, it supports a maximum power dissipation of 210mW and operates from -40°C to 105°C.
Rohm BD4827FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 2.741V |
| Min Reset Threshold Voltage | 2.66V |
| Max Supply Current | 1.53uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD48xxx |
| Supply Current | 900nA |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD4827FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
